The CD4024BCN is a 7-bit binary counter from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 350ns. This military-grade counter is available in a 14-pin dual in-line package (DIP) and can be powered with a supply voltage between 3V and 15V.
Rochester Electronics CD4024BCN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 350 |
| Number of Bits | 7 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.