The CD4024BFX is a 7-bit binary counter with a dual-in-line package. It operates over a supply voltage range of 3 to 18 volts and a temperature range of -55 to 125°C. This counter has a negative edge trigger and counts in the upward direction. It is a logic IC of type binary counter and belongs to the 4000/14000/40000 family.
Rochester Electronics CD4024BFX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Number of Bits | 7 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.