The CD4025BM96E4 is a 14-pin dual NOR gate IC from Rochester Electronics, featuring a military temperature grade and a supply voltage range of 3V to 18V. It operates at a maximum temperature of 125°C and has a propagation delay of 250ns. The device is packaged in a 14-pin R-PDSO-G14 package, measuring 3.9mm in width and 8.65mm in length.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4025BM96E4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |