The CD4027BPWE4 is a dual J-K flip-flop integrated circuit with a propagation delay of 300ns. It operates over a supply voltage range of 5V to 18V and has a temperature grade of military. The device is packaged in a 16-pin TSSOP package and features a positive edge trigger type. It is suitable for use in a variety of logic IC applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4027BPWE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 12 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |