The CD4027BPWG4 is a 16-bit dual JK flip-flop integrated circuit with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a supply voltage range of 3 to 18 volts and a propagation delay of 300 nanoseconds. The device is packaged in a TSSOP-16 package and is suitable for use in military applications. It has a positive edge trigger type and complementary output polarity. The CD4027BPWG4 is a member of the 4000/14000/40000 logic IC family.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4027BPWG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 12 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |