The CD4028BPWG4 is a 16-terminal dual-in-line decimal decoder/driver IC from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and is available in a 16-pin TSSOP package. The device has a propagation delay of 350ns and can handle supply voltages between 3V and 18V. It is designed for use in logic applications and is part of the 4000/14000/40000 family of ICs.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4028BPWG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 350 |
| Output Polarity | TRUE |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |