The CD4029BD3 is a 4-bit binary counter from Rochester Electronics, operating within a temperature range of -55°C to 125°C. This military-grade logic IC is designed to function with a supply voltage of 5V to 18V. It features 16 terminals and supports bidirectional counting. The CD4029BD3 is a type of binary counter, classified under the 4000/14000/40000 family of logic ICs.
Rochester Electronics CD4029BD3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Number of Bits | 4 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.