The CD4029BM96E4 is a 16-pin dual counter IC from Rochester Electronics, featuring a maximum operating temperature of 125°C and a supply voltage range of 5V to 18V. It has a JEDEC package code of R-PDSO-G16 and a width of 3.9mm. The IC is designed for use in logic applications and has a propagation delay of 500ns. It is available in a military temperature grade and has a bidirectional count direction.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4029BM96E4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 500 |
| Number of Bits | 4 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 5.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |