The CD4030BD is a dual XOR gate integrated circuit with 14 terminals. It operates within a temperature range of -55 to 125°C and has a military temperature grade. The device requires a supply voltage between 3 and 18V. It is available in a 14-pin CDIP package.
Rochester Electronics CD4030BD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | XOR GATE |
| Family | 4000/14000/40000 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.