The CD4033BD is a 5-bit up counter with a 16-pin CDIP package. It operates over a supply voltage range of 3 to 18 volts and has a military temperature grade, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. This counter has a positive edge trigger and counts in the upward direction.
Rochester Electronics CD4033BD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | DISPLAY DRIVER COUNTER |
| Family | 4000/14000/40000 |
| Number of Bits | 5 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.