The CD4043BDWRE4 is a 16-input dual 4-bit R-S latch from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V, a maximum voltage of 18V, and a minimum voltage of 3V. The device features a propagation delay of 300ns and is packaged in a 16-pin R-PDSO-G16. It is a part of the 4000/14000/40000 family and is suitable for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4043BDWRE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | R-S LATCH |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Trigger Type | HIGH LEVEL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |