The CD4044BDWRE4 is a 16-input dual flip-flop with a propagation delay of 300ns. It operates over a supply voltage range of 3V to 18V and has a maximum operating temperature of 125°C. The device is packaged in a 16-pin R-PDSO-G16 package and is suitable for use in military-grade applications. The CD4044BDWRE4 is a member of the 4000/14000/40000 logic IC family and features a true output polarity and low-level trigger type.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4044BDWRE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | R-S LATCH |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Trigger Type | LOW LEVEL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |