The CD4044BPWRE4 is a 4-bit R-S latch logic IC from Rochester Electronics. It operates over a temperature range of -55C to 125C and has a supply voltage range of 3V to 18V. The device is packaged in a 16-pin TSSOP package. It is a member of the 4000/14000/40000 logic IC family and has a propagation delay of 300ns.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4044BPWRE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | R-S LATCH |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Trigger Type | LOW LEVEL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |