The CD4046BCM is a 16-pin dual phase-locked loop (PLL) integrated circuit from Rochester Electronics. It operates over a supply voltage range of 3V to 15V and has a temperature range of -55°C to 125°C. The device is packaged in a 16-pin R-PDSO-G16 package with a width of 3.9mm and a length of 9.9mm. The CD4046BCM is a military-grade component, suitable for high-reliability applications.
Rochester Electronics CD4046BCM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.