The CD4046BF is a 16-pin dual-in-line phase-locked loop IC from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and can be supplied with a voltage between 3V and 18V. The IC has a single function and 16 terminals, with a terminal position of dual. It is packaged in a R-GDIP-T16 package, which is a JEDEC package code.
Rochester Electronics CD4046BF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.