Phase Locked Loop, CMOS, PDSO16, PLASTIC, TSSOP-16
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4046BPWE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |