The CD4046BPWRE4 is a 16-pin dual phase-locked loop (PLL) IC from Rochester Electronics. It operates over a supply voltage range of 5 to 18 volts and has a military temperature grade with an operating range of -55 to 125 degrees Celsius. The device is packaged in a TSSOP-16 package and features a single function with 16 terminals.
Rochester Electronics CD4046BPWRE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.