4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
Rochester Electronics CD4050BEE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| Propagation Delay | 140ns |
| RoHS | Not Compliant |
No datasheet is available for this part.