The CD4051BF is a 16-pin dual 8-channel multiplexer from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V. This device features a dual terminal position and a JEDEC package code of R-GDIP-T16. It is a military-grade logic IC designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4051BF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |