The CD4051BF3A is a 16-pin dual multiplexer with 8 channels, operating within a temperature range of -55 to 125 degrees Celsius. It has a JEDEC package code of R-CDIP-T16 and a pin count of 16. This military-grade device is suitable for use in applications with supply voltages between 3 and 18 volts.
Rochester Electronics CD4051BF3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.