The CD4051BNSRG4 is a 16-pin dual-in-line multiplexer from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and has a supply voltage of 5V to 20V. The device has 8 channels and is available in a 16-pin R-PDSO-G16 package. It is a military-grade logic IC designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4051BNSRG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |