The CD4051BPWRE4 is a 16-pin TSSOP packaged, 8-channel dual-supply multiplexer with a temperature grade of MILITARY, operating between -55 and 125°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 20V. The device has 1 function and 8 channels, with a terminal position of DUAL.
Rochester Electronics CD4051BPWRE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.