TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PACKAGE-16
Rochester Electronics CD4053BE technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Supply Voltage-Nom (Vsup) | 15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.