The CD4053BF is a dual 3-channel multiplexer with 16 terminals, operating over a temperature range of -55°C to 125°C. It has a nominal supply voltage of 5V and -5V. The device is packaged in a 16-pin GDIP package. It is designed for military temperature grade applications.
Rochester Electronics CD4053BF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 2 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.