The CD4060BME4 is a 14-bit binary counter with a propagation delay of 740ns. It operates over a temperature range of -55°C to 125°C and is available in a 16-pin R-PDSO-G16 package. This military-grade counter is suitable for use in a variety of applications, including those requiring a high level of reliability and performance. The device can be triggered by a negative edge and counts up. It is powered by a supply voltage between 3V and 18V.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4060BME4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 740 |
| Number of Bits | 14 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 12 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |