The CD4060BMJ-MIL is a 14-bit binary counter with a propagation delay of 1300ns. It operates over a temperature range of -55 to 125°C and is supplied with a voltage between 3 and 15V. The counter has 16 terminals and is packaged in a 16-pin DIP. It is a military-grade logic IC with a negative edge trigger and counts in the upward direction.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4060BMJ-MIL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1300 |
| Number of Bits | 14 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 4 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |