The CD4060BPWE4 is a 14-bit binary counter with a propagation delay of 740ns. It operates over a supply voltage range of 3 to 18V and has a temperature grade of MILITARY. The device is packaged in a TSSOP-16 package and has 16 terminals. It is designed for use in logic applications and has a count direction of UP with a trigger type of negative edge. The counter can operate over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4060BPWE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 740 |
| Number of Bits | 14 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 12 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.