4000/14000/40000 SERIES, 4-BIT MAGNITUDE COMPARATOR, CDIP16
Rochester Electronics CD4063BD3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1250 |
| Number of Bits | 4 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.