The CD4066BCN is a 14-pin dual multiplexer from Rochester Electronics. This logic IC features 4 functions and 14 terminals, with a temperature grade of military. It operates within a temperature range of -55 to 125°C and can be supplied with a voltage between 3 and 15V. The device is packaged in a 0.300 inch plastic DIP-14 package.
Rochester Electronics CD4066BCN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.