The CD4066BNSRG4 is a 14-pin dual SPST analog switch with 4 functions, operating within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 5V and a maximum supply voltage of 18V. The device is packaged in a R-PDSO-G14 SOP package with dimensions of 5.3mm in width and 10.2mm in length. The CD4066BNSRG4 is a military-grade component.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4066BNSRG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |