The CD4066BPWE4 is a 14-pin TSSOP dual multiplexer from Rochester Electronics, featuring 4 functions and a supply voltage range of 5V to 18V. It operates within a military temperature grade, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This device is suitable for use in applications requiring dual multiplexing capabilities.
Rochester Electronics CD4066BPWE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.