The CD4066BPWRE4 is a 14-pin dual multiplexer from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and is designed for use with a 5V to 18V supply voltage. The device features 4 functions and 1 channel. It is packaged in a TSSOP package, measuring 4.4mm in width and 5mm in length.
Rochester Electronics CD4066BPWRE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.