Hex 1-input inverter gate, this logic IC features 6 independent inverter functions within a 14-terminal PDIP package. Operating across a wide temperature range from -55°C to 125°C, it supports supply voltages from 3V to 18V, with a nominal 5V. Designed for military temperature grade applications, this component belongs to the 4000/14000/40000 series.
Rochester Electronics CD4069UBE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Number of Inputs | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.