The CD4071BPWG4 is a 14-pin dual OR gate logic IC from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and has a supply voltage range of 3V to 18V. This device is packaged in a TSSOP package and has a propagation delay of 250ns. It is a member of the 4000/14000/40000 family of logic ICs and has 2 inputs and 4 functions.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4071BPWG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | OR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |