The CD4071BPWRG4 is a dual OR gate IC with 14 terminals, suitable for use in military-grade applications. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 250ns. This device is available in a TSSOP package with dimensions of 4.4mm in width and 5mm in length. The IC is powered by a supply voltage of 3V to 18V and has a logic IC type of OR gate. It belongs to the 4000/14000/40000 family of logic ICs.
Rochester Electronics CD4071BPWRG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | OR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.