The CD4076BFX is a dual positive edge triggered D flip-flop from Rochester Electronics. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The device is available in a FRIT SEALED, CERAMIC, DIP-16 package and is rated for a supply voltage of 3 to 18 volts. The CD4076BFX is a member of the 4000/14000/40000 logic family and is designed for use in a variety of digital circuit applications.
Rochester Electronics CD4076BFX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | D FLIP-FLOP |
| Family | 4000/14000/40000 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.