The CD4078BD is a 14-pin CDIP military-grade OR/NOR gate IC from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. This IC features 8 inputs and is part of the 4000/14000/40000 family of logic ICs.
Rochester Electronics CD4078BD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | OR/NOR GATE |
| Family | 4000/14000/40000 |
| Number of Inputs | 8 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.