The CD4081BFX is a 14-pin dual AND gate logic IC from Rochester Electronics, designed to operate within a temperature range of -55°C to 125°C. It can handle supply voltages between 3V and 18V, with a nominal voltage of 5V. This military-grade IC features a DIP package with 14 terminals and supports up to 2 inputs. It belongs to the 4000/14000/40000 family of logic ICs.
Rochester Electronics CD4081BFX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | AND GATE |
| Family | 4000/14000/40000 |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.