The CD4081BM96E4 is a dual AND gate logic IC from Rochester Electronics, featuring 14 terminals and a DUAL terminal position. It operates within a temperature range of -55°C to 125°C and is available in a R-PDSO-G14 package. This logic IC is designed for use with supply voltages between 3V and 18V, with a nominal voltage of 5V. It has a propagation delay of 250ns and is suitable for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4081BM96E4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | AND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |