The CD4093BE is a 14-pin dual NAND gate IC from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and has a supply voltage of 3V to 18V. This military-temperature-grade IC is available in a 14-pin DIP package. It features 2 inputs and 4 functions, making it suitable for various logic IC applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Number of Inputs | 2 |
| REACH | unknown |
| Military Spec | False |