The CD4098BD3 is a dual monostable multivibrator integrated circuit with 16 terminals. It operates within a temperature range of -55°C to 125°C and has a supply voltage of 3 to 18V. The device is packaged in a CDIP-16 package type. It is a military-temperature-grade component and has a logic IC type of monostable multivibrator. The CD4098BD3 is a member of the 4000/14000/40000 family of integrated circuits.
Rochester Electronics CD4098BD3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 4000/14000/40000 |
| Output Polarity | COMPLEMENTARY |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.