The CD4503BD is a 16-pin hermetically sealed ceramic DIP-16 military-grade bus driver IC from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 150ns. This device is designed for use with a supply voltage of 5V to 18V and features true output polarity. It is suitable for applications in the 4000/14000/40000 family of logic ICs.
Rochester Electronics CD4503BD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.05 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 150 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.