The CD4511BCWMX is a seven segment decoder/driver from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 1440 ns. This logic IC is designed for use in military-grade applications and features a 16-pin R-PDSO-G16 package. The device can handle supply voltages between 3V and 15V, with a nominal voltage of 5V.
Rochester Electronics CD4511BCWMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SEVEN SEGMENT DECODER/DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1440 |
| Output Polarity | TRUE |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.