The CD4511BPWE4 is a seven segment decoder/driver from Rochester Electronics. It operates over a supply voltage range of 3V to 18V and has a maximum operating temperature of 125°C. This device is packaged in a 16-pin TSSOP and is compliant with MIL-STD-883. The CD4511BPWE4 has a propagation delay of 1320ns and is designed for use in logic IC applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD4511BPWE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SEVEN SEGMENT DECODER/DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1320 |
| Output Polarity | TRUE |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |