The CD4514BCN is a 24-terminal dual-in-line military-grade decoder/driver IC from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 1100 nanoseconds. The IC is designed for use with a supply voltage between 3V and 15V and features a true output polarity. It is packaged in a 24-pin dual-in-line package (R-PDIP-T24) with dimensions of 15.24mm in width and 31.915mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31.915 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1100 |
| Output Polarity | TRUE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |