The CD4541BCN is a 14-pin dual-in-line counter IC from Rochester Electronics. It operates within a temperature range of -55 to 125 degrees Celsius and is supplied with a voltage between 3 and 15 volts. The IC is packaged in a dual-in-line package with a width of 7.62mm and a length of 19.18mm. It is a binary counter and is part of the 4000/14000/40000 family.
Rochester Electronics CD4541BCN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.