The CD4541BPWG4 is a 16-bit binary counter from Rochester Electronics. It operates within a temperature range of -55 to 125 degrees Celsius and features a 14-pin TSSOP package. The counter is designed for use with a supply voltage between 3 and 18 volts. It is a logic IC of type binary counter and has a propagation delay of 18,000 units. The counter counts in an upward direction and is triggered by a positive edge.
Rochester Electronics CD4541BPWG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 18000 |
| Number of Bits | 16 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.