The CD4541BPWRE4 is a 16-bit binary counter from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and is available in a 14-pin TSSOP package. The counter can be triggered by a positive edge and counts up. It is designed to work with supply voltages between 3V and 18V, with a nominal voltage of 5V. The counter is a type of logic IC and is part of the 4000/14000/40000 family.
Rochester Electronics CD4541BPWRE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 18000 |
| Number of Bits | 16 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.