The CD54HC4050F3A is a 16-input dual inverter logic IC from Rochester Electronics. It operates over a temperature range of -55 to 125 degrees Celsius and is available in a CDIP-16 package. The device has a propagation delay of 130ns and can handle supply voltages between 2V and 6V. It is a member of the HC/UH family of logic ICs and is suitable for use in a variety of applications requiring high-speed logic functions.
Rochester Electronics CD54HC4050F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUFFER |
| Family | HC/UH |
| Propagation Delay (tpd) | 130 |
| Number of Inputs | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.