The CD54HCT354F3A is a dual multiplexer with 8 inputs and 1 output, operating on a supply voltage of 4.5 to 5.5V. It is packaged in a 20-pin CDIP package and has a temperature range of -55 to 125°C. The device is a military-grade logic IC with a propagation delay of 89ns. It has a complementary output polarity and is part of the HCT family.
Rochester Electronics CD54HCT354F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | HCT |
| Propagation Delay (tpd) | 89 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.